2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Environmental Test Probes
                                                                                                  Print Page

                                                                                                  CTK015

                                                                                                  Environmental Test Probe, Electromagnetic Field, Multimeters, Oscilloscopes, Spectrum Analysers

                                                                                                  SCS
                                                                                                  SCS CTK015
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part NoCTK015
                                                                                                  Newark Part No.42M0732
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part NoCTK015
                                                                                                  Newark Part No.42M0732
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Probe FunctionsElectromagnetic Field
                                                                                                  For Use WithMultimeters, Oscilloscopes, Spectrum Analysers
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  CTK015 ScanEM® near-field probes for easy detection and measurement of electromagnetic emission. Due to their high spatial resolution, ScanEM probes can identify the exact source of electromagnetic emission down to a single component. Knowing the type of EM radiation is critical for solving emission problems. ScanEM probes can detect electric (E) and magnetic (H) fields. ScanEM probes fit in the palm of a hand and are easy to operate. Their small size allows scanning for EMI in very tight areas. Typical applications are PC board level EMC diagnostics, signal integrity, repair and service.

                                                                                                  • Pinpoint exact sources of EMI, detect electric and magnetic fields separately
                                                                                                  • Small size, self-contained, audio output, LED color bar
                                                                                                  • Will not disturb circuit operation, level/squelch dial
                                                                                                  • RF output to spectrum analyzer and oscilloscope, DC output to a multimeter
                                                                                                  • Frequency response is 2MHz to 2GHz (E field), 1MHz to 1GHz (H field)
                                                                                                  • Typical sensitivity is 10dBm/(V/m) (E Field), -20dBm/mA (H Field)
                                                                                                  • Approximate dimension is 6.18 inch x 1.21inch x 0.76inch
                                                                                                  • 5-LED color level bar, speaker audio indication

                                                                                                  Contents

                                                                                                  One E field probe, One H filed probe, Plastic storage case, Batteries, User’s Guide, 6’ cable.

                                                                                                  Technical Specifications

                                                                                                  Test Probe Functions

                                                                                                  Electromagnetic Field

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Multimeters, Oscilloscopes, Spectrum Analysers

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.