Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE2308A
Newark Part No.79K6488
Product Range34000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.570 |
Price for:Each
Minimum: 1
Multiple: 1
$107.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE2308A
Newark Part No.79K6488
Product Range34000 Series
Technical Datasheet
Test Probe FunctionsTemperature
Product Range34000 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
E2308A is a general purpose temperature probe. The thermistor (5kohm at 25°C) is encapsulated in a stainless steel case and typically used for liquid temperature measurements.
- Temperature range: -40°C to 150°C (-40°F to 302°F)
- Maximum temperature: 150°C (302°F)
- Accuracy: Typically less than 1°C (2°F). This varies with instrument and temperature range
- Time constant: 3 seconds (typical) from air to still water
- Dissipation constant: 5.7mW/degrees C in still water
- Stainless steel probe dimension is 1.5inches long x 0.125inches in diameter
- Length: 36inch leads
- Termination: 3/4" dual banana plugs
Technical Specifications
Test Probe Functions
Temperature
Product Range
34000 Series
For Use With
Keysight Technologies 971A, 972A, 973A, 974A & 3458A Handheld Multimeters
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate