| Quantity | Price |
|---|---|
| 1+ | $250.000 |
Product Information
Product Overview
MN291 is a general purpose AC current probe with voltage output. It is designed for use with DMMs or with measuring instruments with voltage inputs. These probes permit the measurement or recording of current with instruments without current ranges. The probe has a measurement range up to 240Arms which makes it the perfect tool for measurement with DMMs without AC range, recorders. The model MN291 is compatible with any DC voltmeter, multimeter, or other voltage measurement instrument that is capable of displaying 100mV of output per amp of measured current, voltmeter accuracy of 0.75% or better and an input impedance of ≥ 1MΩ. The MN291 has integral 5ft (1.5m) leads terminated by shrouded banana plugs.
- Measurement range from 0.5mA to 240A AC
- Maximum conductor size 0.78" (20mm), bus bar 20x5mm
- IP 40 (IEC 529) protection
- Polycarbonate case and jaw
- Frequency response to 10KHz, jaw opening accommodates 250kcmil cables
- Designed to EN61010, 600V CAT III rated, double insulated construction
- Operating temperature range from -14° to 131°F (-10° to 55°C)
- Operating relative humidity range from 10 to 90% RH
- Dimension is 5.47 x 2.00 x 1.18"
Technical Specifications
4mm Right Angle Banana Plug, Shrouded
240A
Digital Multimeters, Loggers, Other Instruments With DC Voltage Input
No SVHC (16-Jul-2019)
Current Clamp
500mA
MN200 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate