2. Test & Measurement
                                                                                                    3. Test Leads & Test Probes
                                                                                                    4. Current / Clamp Test Probes
                                                                                                    Print Page

                                                                                                    A1257

                                                                                                    Current Probe, Banana Plug, Current Clamp, 3 kA, 30 A, Test Equipment's

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION A1257
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part NoA1257
                                                                                                    Newark Part No.37AH8867
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part NoA1257
                                                                                                    Newark Part No.37AH8867
                                                                                                    Meter Side ConnectorBanana Plug
                                                                                                    Probe Side ConnectorCurrent Clamp
                                                                                                    Current Range Max3kA
                                                                                                    Current Range Min30A
                                                                                                    For Use WithTest Equipment's
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    • 3 phase AC flexible current clamp for use with DAS30, DAS50 and DAS60 series
                                                                                                    • 3 measuring ranges (30A/300A/3000A AC)
                                                                                                    • Simultaneous measurement on all 3 phases
                                                                                                    • Over-range detection with LED
                                                                                                    • Voltage output: 33.3mV/A 3.33mV/A and 0.333mV/A with 1% accuracy
                                                                                                    • Wide frequency bandwidth: 10Hz to 8KHz
                                                                                                    • Powered by rechargeable batteries or mains (with adapter supplied)
                                                                                                    • Safety: 1000V - CAT III

                                                                                                    Contents

                                                                                                    1 x set of rechargeable batteries, 1 x mains adapter, 1 x set of banana adapters.

                                                                                                    Technical Specifications

                                                                                                    Meter Side Connector

                                                                                                    Banana Plug

                                                                                                    Current Range Max

                                                                                                    3kA

                                                                                                    For Use With

                                                                                                    Test Equipment's

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Probe Side Connector

                                                                                                    Current Clamp

                                                                                                    Current Range Min

                                                                                                    30A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product