Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoI800Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55M0782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $453.990 |
Price for:Each
Minimum: 1
Multiple: 1
$453.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoI800Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55M0782
Technical Datasheet
Meter Side Connector4mm Right Angle Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max800A
Current Range Min100mA
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
I800 is an 800A RMS AC current clamp probe designed for use with multimeters, recorders and safety testers for accurate non-intrusive AC current measurement. It extends the current measuring capability of a digital multimeter to 800A AC. It is compatible with digital multimeters that accepts shrouded 4mm (0.16-inch) banana plugs and has an AC milliamp range.
- Measures AC current from 100mA to 800A rms
- 30Hz to 10kHz frequency range
- CAT III 600V rating
- Accepts up to 54mm (2.1") diameter conductor size
- 1000:1 conversion factor for easy calculation
- Rugged positive action design
- One year warranty
Technical Specifications
Meter Side Connector
4mm Right Angle Banana Plug, Shrouded
Current Range Max
800A
For Use With
Fluke Multimeters, Recorders, Power Analyzers, Safety Testers
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate