Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,720.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP6022
Newark Part No.83F2212
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max4A
Current Range Min-
For Use WithTektronix Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
The P6022 is a 6A AC Current Probe with termination provide versatile AC current measurements. It provide accurate current measurements over a wide range of frequencies. The probe allow current measurements without breaking the circuit by clipping onto the current carrying conductor. Shielded probe heads are not grounded when the slides are in their open positions, eliminating accidental grounding of the circuit under test.
- Shielded probe head
- Split core construction allows easy circuit connection
- 1.5 m (5 ft) cable
Applications
Industrial, Test & Measurement
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
4A
For Use With
Tektronix Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate