Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAEMC INSTRUMENTS
Manufacturer Part No10000-36-2-0.1Copy
Newark Part No.79K9601
Product RangeAmpFlex Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No10000-36-2-0.1Copy
Newark Part No.79K9601
Product RangeAmpFlex Series
Technical Datasheet
Meter Side Connector4mm Banana Plug, Shrouded
Probe Side ConnectorFlexible Cord Probe
Current Range Max10kA
Current Range Min5A
For Use WithDMMs, Loggers, Oscilloscopes & Power or Harmonic Meters
Product RangeAmpFlex Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- AmpFlec AC current probe composed of flexible sensor and an electronic module
- TrueRMS measurement
- No core saturation or damage if overloaded
- Waterproof sensor
- Shape memory for custom pre-shaping of sensor before use
- Very high frequency response
- Low phase shift for power measurements
- Insensitive to DC, measures only AC component on DC + AC signals
- Excellent linearity
- 36" sensor length
Technical Specifications
Meter Side Connector
4mm Banana Plug, Shrouded
Current Range Max
10kA
For Use With
DMMs, Loggers, Oscilloscopes & Power or Harmonic Meters
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Flexible Cord Probe
Current Range Min
5A
Product Range
AmpFlex Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate