Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.870 |
| 10+ | $46.800 |
| 50+ | $43.680 |
| 100+ | $42.120 |
| 250+ | $40.560 |
| 500+ | $39.000 |
| 1000+ | $37.960 |
Price for:Each
Minimum: 2
Multiple: 2
$97.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5142-K-48
Newark Part No.46F928
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BSMD Test Tweezer
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator Colour-
Current Rating3A
Voltage Rating60VDC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5142-K-48 is a Test Lead with SMD test Tweezer® to BNC plug connection. The SMD Test Tweezer™ connector has glass filled nylon body, gold-plated beryllium copper contact and 26AWG RG174/U PVC insulated cable. PVC moulded to breakout leads and cable.
- Test Tweezer® clip specially designed for fast, convenient testing of surface mounted devices
- Durable tips assure a positive electrical connection
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
47"
Insulator Colour
-
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
SMD Test Tweezer
Lead Length - Metric
1.2m
Current Rating
3A
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability