ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    FLUKE-T150/PRV240

                                                                                                    Bundle Kit, FLUKE-T150 Voltage/Continuity Tester with LCD & Fluke PRV240 Proving Unit

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-T150/PRV240
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-T150/PRV240
                                                                                                    Newark Part No.48Y3978
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$351.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $351.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-T150/PRV240
                                                                                                    Newark Part No.48Y3978
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsFLUKE-T150 Voltage/Continuity Tester with LCD & Fluke PRV240 Proving Unit
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The FLUKE-T150/PRV240 is a Voltage/Continuity Tester and Proving Unit Kit. The Fluke PRV240 proving unit is a portable, pocket-sized, battery-powered voltage source. It is unique in that it sources stable AC and DC voltages for both LoZ and HiZ instruments. The Fluke PRV240 provides a safe method to verify that your electrical test tool is operating properly before you conduct any live tests. The concept of Test Before Touch (TBT) involves testing your meter against a known live source before and after the actual measurement. The T150 rugged voltage and continuity tester features fast test results the way you need them, with large, easy-to-use buttons, bright backlights and clear audible and physical indicators designed for any work situation. Rugged, high-quality construction is built to last. This includes a heavy duty moulded case, a thicker cord with wear indicator, sturdy battery case and well-fitting and durable probe protector.

                                                                                                    • FLUKE-T150 - Backlit graduated scale and backlit indicators
                                                                                                    • FLUKE-T150 - Vibration provides tactile feedback (T110, T130, T150)
                                                                                                    • FLUKE-T150 - Audio ON/OFF for testing in quiet areas
                                                                                                    • FLUKE-T150 - Low battery indicator and detects voltage even with discharged batteries
                                                                                                    • FLUKE-T150 - Improved probe docking for secure storage and display hold (T130, T150)
                                                                                                    • FLUKE-T150 - Phase rotation indicator for 3-phase systems
                                                                                                    • FLUKE-T150 - Built-in electric torch (T110, T130, T150)
                                                                                                    • FLUKE-T150 - Single-phase voltage offers fast identification of live conductors
                                                                                                    • Fluke PRV240 - Sources both AC and DC steady-state voltage of 240VDC/AC
                                                                                                    • Fluke PRV240 - Includes TPAK magnetic hanging strap
                                                                                                    • Fluke PRV240 - Long battery life of 5000 tests per set of four AA batteries

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    FLUKE-T150 Voltage/continuity tester with LCD and Fluke PRV240 Proving unit.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    FLUKE-T150 Voltage/Continuity Tester with LCD & Fluke PRV240 Proving Unit

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product