2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Carrying Cases & Holsters
                                                                                                    Print Page

                                                                                                    CXT80

                                                                                                    Test Accessory, Carrying Case, Black

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE CXT80
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoCXT80
                                                                                                    Newark Part No.12P9337
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$285.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $285.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoCXT80
                                                                                                    Newark Part No.12P9337
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Case TypeCarrying Case
                                                                                                    Case ColorBlack
                                                                                                    For Use WithFluke 27, 83 V, 85 V, 87 V, 187, 189 Multimeters & 724, 725, 726, 789 Process Tools
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The CXT80 is an Extreme Pelican Hard Case with unbreakable, watertight, airtight, dustproof, chemical-resistant and corrosion-proof. Buoyancy allows case to float in salt water with 3.6kg (7.94lbs) load. Includes an automatic purge valve for quick equalization after changes in atmospheric pressure. For use with the following test tools such as 27, 83V, 85V, 87V, 187, 189 multimeters and 724, 725, 726, 789 process tools.

                                                                                                    • Features an exclusive 6.4mm (0.25") neoprene O-ring and ABS latches for excellent seal

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Case Type

                                                                                                    Carrying Case

                                                                                                    For Use With

                                                                                                    Fluke 27, 83 V, 85 V, 87 V, 187, 189 Multimeters & 724, 725, 726, 789 Process Tools

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Case Color

                                                                                                    Black

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product