Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34161A
Newark Part No.91F3034
Product Range34000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.960 |
Price for:Each
Minimum: 1
Multiple: 1
$67.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34161A
Newark Part No.91F3034
Product Range34000 Series
Technical Datasheet
Case TypePouch
Case ColorBlack
For Use With34401A and 34420A Multimeters
Product Range34000 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 34161A is an Accessory Pouch made of Cordura®. It fits on top of the 34401A and 34420A multimeters, as well as the 34970A and 34972A data acquisition/switch unit. Its dual zippered compartments can hold manuals, power cords and other accessories. It will fit most 2-slot, half rack sized Keysight instruments. It is compatible with the 34401A and 34420A DMMs, the 34970A data acquisition/switch unit, the 33120A and 33250A sources, the 53131A, 53132A and 53181A counters, most E3600 power supplies and other 2-slot, half rack sized products.
- Zipper closure
- Nylon straps wrap around instrument with hook and loop closures attachment
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Case Type
Pouch
For Use With
34401A and 34420A Multimeters
SVHC
No SVHC (17-Jan-2023)
Case Color
Black
Product Range
34000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate