Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,946.870 |
Price for:Each
Minimum: 1
Multiple: 1
$1,946.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16334A
Newark Part No.95H8374
Technical Datasheet
Accessory TypeTweezer Contact
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
16334A is a test fixture with tweezer contacts is designed for impedance evaluations of SMD. The minimum SMD size that this fixture is adapted to evaluate is 1.6(L) x 0.8(W) [mm]. The tweezers’ contacts on this fixture makes it easy to hold the DUT.
- 4-terminal pair, BNC connector
- 2-terminal DUT connection
- Applicable instruments: E4980A/AL, E4981A, E4990A
- Frequency range from 5Hz to 15MHz
- Maximum voltage of ±42V peak (AC+DC)
- Cable length (approx): 1m (from BNC connectors to the top of tweezers)
- Operating temperature range from 0 to 55°C
Contents
Tweezers contact test, 1 x compensation block 16334-60001, 1x operating note 16334-90000.
Technical Specifications
Accessory Type
Tweezer Contact
Product Range
-
For Use With
Keysight 4263B, 4268A, 4279A, 4284A, 4288A, E4980A, E4981A, 4285A, 4294A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate