• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Cable Assemblies
                                                                                                    Print Page

                                                                                                    16048D

                                                                                                    Test Cable Assembly, Test Cable

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    KEYSIGHT TECHNOLOGIES 16048D
                                                                                                    KEYSIGHT TECHNOLOGIES 16048D
                                                                                                    KEYSIGHT TECHNOLOGIES 16048D
                                                                                                    KEYSIGHT TECHNOLOGIES 16048D
                                                                                                    KEYSIGHT TECHNOLOGIES 16048D
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No16048D
                                                                                                    Newark Part No.95H8362
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,697.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,697.65
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part No16048D
                                                                                                    Newark Part No.95H8362
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeTest Cable
                                                                                                    For Use WithKeysight 4263B, 4268A, 4279A, 4284A, 4285A, 4288A, E4980A, E4981A
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    16048D is a test lead extend the measurement port with a 4-terminal pair configuration. It is provided with a BNC female connector board to allow the attachment of user-fabricated test fixtures.

                                                                                                    • 4-terminal pair, BNC connector
                                                                                                    • Applicable instruments: E4980A/AL, E4981A
                                                                                                    • Frequency range from DC to 30MHz
                                                                                                    • Maximum voltage of ±42V peak (AC+DC)
                                                                                                    • Operating temperature range from 0 to 55°C
                                                                                                    • Cable length (approx): 1.89m (from connector to cable tip)

                                                                                                    Contents

                                                                                                    Test lead, 1 x terminal board with BNC(f)x4 16032-60071, 1 x operating manual 16048-90031.

                                                                                                    Warnings

                                                                                                    To avoid electric shock hazard, the instrument chassis and cabinet must be connected to a safety earth ground by the supplied power cable with earth blade. Do not operate in an explosive atmosphere.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Test Cable

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Keysight 4263B, 4268A, 4279A, 4284A, 4285A, 4288A, E4980A, E4981A

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.