Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,303.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3,303.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16048G
Newark Part No.99K4783
Technical Datasheet
Accessory TypePort Extension Cable
For Use WithKeysight 4294A Impedance Analyzer
Product Range-
SVHCLead
Product Overview
The 16048G is a 1m Port Extension Cable consists of a direct attachment, 4-terminal pair interface which is equipped with four BNC (female) connectors. This test lead is used to attach user-fabricated test fixtures.
- ±42V Peak maximum (AC+DC) voltage
Applications
Industrial
Warnings
To avoid electric shock hazard, the instrument chassis and cabinet must be connected to a safety earth ground by the supplied power cable with earth blade. Do not operate in an explosive atmosphere.
Technical Specifications
Accessory Type
Port Extension Cable
Product Range
-
For Use With
Keysight 4294A Impedance Analyzer
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate