| Quantity | Price |
|---|---|
| 1+ | $993.670 |
Product Information
Product Overview
N2744A is a T2A probe interface adapter. This lets you use selected Tektronix TekProbe interface level II probes with Keysight oscilloscopes through the AutoProbe interface. Simply plug TekProbe-BNC probe types into the T2A adapter which is then plugged directly into any AutoProbe input channel on an InfiniiVision or Infiniium oscilloscope. Select the probe model in the scope menu and the Keysight oscilloscope sets up the attenuation factor and the probe type automatically. The T2A interface adapter supplies the necessary probe power, calibration (for select models only), and offset control as used by the connected TekProbe probe. Compatible oscilloscopes such as Keysight InfiniiVision 3000 XT, 4000X, 6000X, 5000, 6000 (except 100MHz), 7000 and Infiniium S, 9000, 90000, and 90000 X/V/Z (with N5442A InfiniiMax III 50 ohm adapter).
- Connect Tek’s TekProbe-BNC level 2 probes to Keysight’s AutoProbe interface
- Easily plug adapter to the Keysight oscilloscope’s AutoProbe interface
- Provides necessary probe power, calibration- offset control as needed to attached TekProbe probe
Technical Specifications
T2A Probe Interface Adapter
-
TekProbe-BNC Probes and InfiniiVision / Infiniium Oscilloscopes
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate