2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Adapters
                                                                                                    Print Page

                                                                                                    RF CATV KIT

                                                                                                    Test Accessory, 50-75 ohm, 2Pcs, N-Type Male to N-Type Female Adaptor

                                                                                                    RIGOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RIGOL RF CATV KIT
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoRF CATV KIT
                                                                                                    Newark Part No.04AM0187
                                                                                                    Product RangeRSA3000 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$419.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $419.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RIGOL
                                                                                                    ManufacturerRIGOL
                                                                                                    Manufacturer Part NoRF CATV KIT
                                                                                                    Newark Part No.04AM0187
                                                                                                    Product RangeRSA3000 Series
                                                                                                    Accessory TypeN-Type Male to N-Type Female Adaptor
                                                                                                    For Use WithRIGOL RSA3000 Series Real Time Spectrum Analyzers
                                                                                                    Product RangeRSA3000 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    RF CATV KIT is a 50 ohm to 75ohm impedance transformer using N type connectors for spectrum analyzer. It is also a meter tool for RF and microwave signals. This adaptor is widely used in measurement equipment's that require impedance transform as well as broadcast and television industries.

                                                                                                    • Frequency range from DC to 3 GHz
                                                                                                    • Insertion loss of 5.7dB, maximum VSWR 1.1 (DC to 3GHz)
                                                                                                    • Temperature range from -30 to +85°C

                                                                                                    Contents

                                                                                                    2 x 50 ohm N type (male) to 75 ohm N type (female) adapter.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    N-Type Male to N-Type Female Adaptor

                                                                                                    Product Range

                                                                                                    RSA3000 Series

                                                                                                    For Use With

                                                                                                    RIGOL RSA3000 Series Real Time Spectrum Analyzers

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product