NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Equipment Adapters
                                                                                                  Print Page

                                                                                                  KUSB-488B

                                                                                                  Test Accessory, USB to GPIB Interface Adapter, 2m Cable, GPIB Enabled Instruments

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY KUSB-488B
                                                                                                  KEITHLEY KUSB-488B
                                                                                                  KEITHLEY KUSB-488B
                                                                                                  KEITHLEY KUSB-488B
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part NoKUSB-488B
                                                                                                  Newark Part No.59T5184
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  45 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,100.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,100.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part NoKUSB-488B
                                                                                                  Newark Part No.59T5184
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeUSB to GPIB Interface Adapter
                                                                                                  For Use WithGPIB Enabled Instruments
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  KUSB-488B is a USB-to-GPIB interface that turns any computer with a USB port into a fully functional GPIB controller. The KUSB-488B’s small form factor makes it perfect for use with laptop computers in portable applications or for other applications in which the computer has no available PCI plug-in board slots. The product is USB 2.0 compliant and has an IEEE data transfer rate upwards of 1.5MB/s through the USB port. No external power is required. KUSB-488B has a built-in 2-meter USB cable.

                                                                                                  • 50mA power (current at 5VDC)
                                                                                                  • 1.5Mbyte/s transfer speed
                                                                                                  • Dimension is 3.2 × 2.6 × 1.1" (81.7 × 66.1 × 27.8mm)

                                                                                                  Notes

                                                                                                  The 7010 shielded GPIB to GPIB adapter is required for 428-PROG programmable current amplifier when used with KUSB-488B.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  USB to GPIB Interface Adapter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  GPIB Enabled Instruments

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.