Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.990 |
Price for:Each
Minimum: 1
Multiple: 1
$149.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No17XX-CLAMP-ADPT-1V,Copy
Newark Part No.85AK5729
Technical Datasheet
Accessory TypeClamp Adaptor to BNC Jack Adaptor
For Use WithFluke 177X Series Power Quality Analyzers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
17XX-CLAMP-ADPT-1V is a BNC adapter compatible with current clamps featuring an output maximum of 1V AC/DC. This BNC adapter allows the connection of AC or DC clamps to 17XX multimeters. In addition, this adapter consists of a cable with a plug that fits 17XX multimeters and a female BNC connector, allowing other current clamps connections with mV/A outputs.
- 7" (18cm) long cable with 17XX connector and BNC connector
- For current clamps featuring a maximum output of 1V
- Scale factor set in the instrument as mV/A, mV/A conversion for 17XX instruments
- Current measurement using iron cored current transformers, enables DC current measurements
- DC power with instrument, female BNC connector, internal conductor protection
- Label indicating adapter type
- CAT IV, 600V and CATIII 1000V rating according to IEC61010-2-30 appendix 2
- Allows user to connect to a wider range/current clamps including measurement of DC current for 177X
- Used to connect 3-phase measurement equipment & in any electrical panel for connection of equipment
Technical Specifications
Accessory Type
Clamp Adaptor to BNC Jack Adaptor
Product Range
-
For Use With
Fluke 177X Series Power Quality Analyzers
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate