Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $23.650 | $4.920 |
| 5+ | $23.180 | $4.920 |
| 10+ | $22.710 | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBITSCOPE
Manufacturer Part NoMP02A
Newark Part No.50Y2680
Technical Datasheet
Accessory TypeBNC Port Adapter
For Use WithBitscope Micro Oscilloscope & Analyzer
Product Range-
SVHCTo Be Advised
Product Overview
The MP02A is a BNC Port Adapter for BitScope Micro. It allows the use of industry standard oscilloscope probes. It also supports simultaneous use of the logic inputs and connection to the waveform and clock generator outputs. The adapter allows 1:1, 10:1, 100:1 and other standard attenuating oscilloscope probes to be used as well as current, differential or any other BNC terminated sensor designed for use with 1MΩ/20pF oscilloscope inputs. It includes 6 logic inputs and switchable waveform and clock generator outputs.
- 2 Comparator channels (via analogue inputs)
- 100kΩ/5pF Digital input impedance
- IDC-10 Device connection (micro port)
Applications
Industrial, Sensing & Instrumentation, Clock & Timing
Technical Specifications
Accessory Type
BNC Port Adapter
Product Range
-
For Use With
Bitscope Micro Oscilloscope & Analyzer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate