• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Switch System Cards & Multiplexers
                                                                                                    Print Page

                                                                                                    2000-SCAN

                                                                                                    Test Accessory, Scanner Card, Keithley 2000, 2001, 2002, 2010 Digital Multimeters

                                                                                                    KEITHLEY
                                                                                                    KEITHLEY 2000-SCAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2000-SCAN
                                                                                                    Newark Part No.59T7483
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    34 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,150.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,150.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No2000-SCAN
                                                                                                    Newark Part No.59T7483
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeScanner Card
                                                                                                    For Use WithKeithley 2000, 2001, 2002, 2010 Digital Multimeters
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    2000-SCAN is a 10 channel, general purpose scanner card. This scanner card designed to be installed in the model 2000 multimeter, model 2001 multimeter and model 2002 multimeter.

                                                                                                    • Ten channels of 2 pole relay input
                                                                                                    • Channels configurable for 4-pole operation
                                                                                                    • Multiplex one of ten 2 pole or one of five 4 pole channels into a model 2000/2001/2002 multimeter
                                                                                                    • Dimension is 21mm high x 72mm wide x 221mm and weight is 0.4g
                                                                                                    • Maximum voltage between any two terminals is 200V peak
                                                                                                    • Common mode voltage is 350V peak between any terminal and earth
                                                                                                    • Actuation time is 2.5ms maximum on/off
                                                                                                    • 110VDC, 1A switched, 30VA maximum (resistive load) DC signal
                                                                                                    • 125VAC rms or 175VAC peak, 100KHz maximum, 1A switched, 62.5VA maximum (resistive load) AC signal

                                                                                                    Contents

                                                                                                    2000-SCAN scanner card, Instruction manual, CA-109 test lead set for output connections (two red, two black).

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Scanner Card

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Keithley 2000, 2001, 2002, 2010 Digital Multimeters

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.