Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,363.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2,363.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34925A
Newark Part No.56J9908
Technical Datasheet
Accessory TypeOptically Isolated FET Multiplexer
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
34925A is a 40/80 channel optically-isolated FET multiplexer module for 34980A multifunction switch / measure unit. It is a high-speed multiplexer that uses long-life, solid-state relays. The high-speed FET relays scan up to 1000 channels per second. Use this module for high-volume automated test applications that need high-speed, long-life relays; 2- and 4-wire channels may be mixed on the same module or configured as a 1-wire multiplexer. Standard 50-pin D-Sub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 40 2-wire channels or 80 1-wire channels
- Mixed 2- or 4-wire configurations
- High-speed optically-isolated FET switches, with relay counter
- (+/-)80V peak, 20mA switch
- 1000ch/s scanning
- 1MHz bandwidth
- <lt/> 3μV thermal offset
Technical Specifications
Accessory Type
Optically Isolated FET Multiplexer
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate