ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Switch System Cards & Multiplexers
                                                                                                    Print Page

                                                                                                    DAQM909A

                                                                                                    Test Accessory, 4-CH Simultaneous Sampling Digitizer Plug-in Module

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEYSIGHT TECHNOLOGIES DAQM909A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQM909A
                                                                                                    KEYSIGHT TECHNOLOGIES DAQM909A
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDAQM909A
                                                                                                    Newark Part No.52AH3547
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,524.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,524.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEYSIGHT TECHNOLOGIES
                                                                                                    ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                    Manufacturer Part NoDAQM909A
                                                                                                    Newark Part No.52AH3547
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory Type4-CH Simultaneous Sampling Digitizer Plug-in Module
                                                                                                    For Use WithKeysight DAQ970A/DAQ973A Data Acquisition System
                                                                                                    Product RangeDAQ97xA Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    DAQM909A is a 4 channel simultaneous sampling module for DAQ970A and DAQ973A. This module enables the DAQ970A and DAQ973A data acquisition system to perform dynamic data acquisition for applications such as harmonic and noise distortion, power analysis, and acoustic characterization of electromechanical devices. Each channel can be independently programmed to one of four input modes, and current source settings. Three of these modules put together in a single mainframe can provide 12 channels of simultaneous digitization.

                                                                                                    • 4 channel simultaneous sampling with differential inputs
                                                                                                    • Sample rates of up to 100KSa/s (frequency) and up to 800KSa/s (time) with 24-bit resolution
                                                                                                    • Differential input range selectable up to 36Vpk
                                                                                                    • IEPE current source (2mA - 4mA)
                                                                                                    • Acquisition memory/channel, 16MSa to 48MSa

                                                                                                    Contents

                                                                                                    DAQM909A, 4 channel simultaneous sampling module, Functional test certificate.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    4-CH Simultaneous Sampling Digitizer Plug-in Module

                                                                                                    Product Range

                                                                                                    DAQ97xA Series

                                                                                                    For Use With

                                                                                                    Keysight DAQ970A/DAQ973A Data Acquisition System

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product