ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Switch System Cards & Multiplexers
                                                                                                    Print Page

                                                                                                    3760

                                                                                                    Test Accessory, 10-Channel High-Current Multiplexer Card

                                                                                                    KEITHLEY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KEITHLEY 3760
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No3760
                                                                                                    Newark Part No.48AC8595
                                                                                                    Product Range3700A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,370.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,370.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KEITHLEY
                                                                                                    ManufacturerKEITHLEY
                                                                                                    Manufacturer Part No3760
                                                                                                    Newark Part No.48AC8595
                                                                                                    Product Range3700A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory Type10-Channel High-Current Multiplexer Card
                                                                                                    For Use WithKeithley 3700A Series Systems Switch/Multimeter
                                                                                                    Product Range3700A Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    3760 is a double-pole 10-channel high current multiplexer card with quick disconnect screw terminals. It has ten 2-pole channels and features 5 A contacts. The switching is designed to maintain current paths for signals not connected to the output or, when internal jumpers are removed, to provide high input resistance for making voltage measurements. The 3760 does not connect to the 6 common buses on the 3706A backplane. Daisy chaining cards can be achieved by using an output channel. Semiconductor testing, materials research, power supply testing, solar cell measurements, electrochemical applications and IC testing are among the applications simplified with the 3760 high current multiplexer card.

                                                                                                    • 2-pole form C with common guard
                                                                                                    • Relay drive current is 80mA per relay typical
                                                                                                    • Maximum switching levels 300V, 5A, 100VA (resistive load only)
                                                                                                    • Maximum applied voltage is 500V

                                                                                                    Warnings

                                                                                                    Slot covers must be installed on unused slots to prevent personal contact with high voltage circuits.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    10-Channel High-Current Multiplexer Card

                                                                                                    Product Range

                                                                                                    3700A Series

                                                                                                    For Use With

                                                                                                    Keithley 3700A Series Systems Switch/Multimeter

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product