ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Other Test Accessories
                                                                                                    Print Page

                                                                                                    3-AXIS ACCELEROMETER KIT

                                                                                                    Test Accessory, Three-Axis Accelerometer, Pico Technology PicoScope Oscilloscopes

                                                                                                    PICO TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PICO TECHNOLOGY 3-AXIS ACCELEROMETER KIT
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part No3-AXIS ACCELEROMETER KIT
                                                                                                    Newark Part No.08X2003
                                                                                                    Product RangePicoScope Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$499.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $499.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PICO TECHNOLOGY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part No3-AXIS ACCELEROMETER KIT
                                                                                                    Newark Part No.08X2003
                                                                                                    Product RangePicoScope Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeThree-Axis Accelerometer
                                                                                                    For Use WithPico Technology PicoScope Oscilloscopes
                                                                                                    Product RangePicoScope Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    3-AXIS-ACC is a MEMS-based three-axis accelerometer and oscilloscope interface. It is supplied with 3 short BNC to BNC cables which plug directly into any PicoScope oscilloscope with 3 or more analog channels. High-resolution oscilloscopes such as the PicoScope 4000 Series are recommended to take advantage of their increased sensitivity.

                                                                                                    • ±5g measurement range
                                                                                                    • DC to 350Hz frequency range
                                                                                                    • Mounting magnet included
                                                                                                    • Powered by CR123(A) 3V battery
                                                                                                    • Dimension of sensor interface (BNCs) is 105 x 65 x 27mm, magnet (fitted grub screw) is 12 x ø18mm

                                                                                                    Contents

                                                                                                    1 x accelerometer sensor, 1 x mounting magnet, 1 x sensor interface, 3 x BNC cables, 1 x quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Three-Axis Accelerometer

                                                                                                    Product Range

                                                                                                    PicoScope Series

                                                                                                    For Use With

                                                                                                    Pico Technology PicoScope Oscilloscopes

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product