| Quantity | Price |
|---|---|
| 1+ | $3,970.000 |
Product Information
Product Overview
The TCA-1MEG is a High-impedance Buffer Amplifier System extends the capabilities of Tektronix high-performance oscilloscopes, making them ideal for a variety of general-purpose measurements. The TCA-1MEG amplifier system provides a 1MΩ path that is easily removed and replaced with a wide array of TekConnect probes, amplifiers and adapters. This amplifier system delivers versatility to Tektronix high-performance oscilloscopes through the addition of input coupling (selectable), bandwidth limit (selectable) and a 1MΩ input that provides access to a wide array of measurement solutions. These solutions include general-purpose passive probes, high-voltage probes (passive single-ended and active differential), microvolt differential probes and current probes.
- DC to ≥500MHz Bandwidth
- Full/100MHz/20MHz bandwidth limiting
- DC/AC/GND input coupling
- TekConnect interface delivers superior signal fidelity, unparalleled versatility and ease-of-use
Applications
Industrial, Consumer Electronics, Power Management
Technical Specifications
High-Impedance Buffer Amplifier System
-
Tektronix TDS7000 Series Digital Phosphor Oscilloscopes
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate