Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $622.200 |
Price for:Each
Minimum: 1
Multiple: 1
$622.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786467-01
Newark Part No.27AJ2565
Accessory TypeRack Mount Accessory
For Use WithNI USRP N3xx Devices
Product Range-
SVHCTo Be Advised
Product Overview
786467-01 is a USRP N3xx rack mount accessory (1U, 2 USRP N3xx devices). The 1U rackmount assembly allows users to conveniently mount USRP N3xx devices in a compact 1U form factor. When combined with the rack-mount enclosure, it is easy to build compact, high-channel-count systems. This product is compatible with the USRP N300 and USRP N310 and allows users to integrate up to eight complete RF channels per 1U.
Technical Specifications
Accessory Type
Rack Mount Accessory
Product Range
-
For Use With
NI USRP N3xx Devices
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate