• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Mounting Accessories
                                                                                                    Print Page

                                                                                                    CT2246B

                                                                                                    Test Accessory, Assembled Wrench Tool, CAL Test Electronics 4mm Sheathed Jacks on Panel Mounts

                                                                                                    CAL TEST ELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CAL TEST ELECTRONICS CT2246B
                                                                                                    CAL TEST ELECTRONICS CT2246B
                                                                                                    CAL TEST ELECTRONICS CT2246B
                                                                                                    CAL TEST ELECTRONICS CT2246B
                                                                                                    ManufacturerCAL TEST ELECTRONICS
                                                                                                    Manufacturer Part NoCT2246B
                                                                                                    Newark Part No.85AK5721
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    18 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$48.000$35.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $35.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CAL TEST ELECTRONICS
                                                                                                    ManufacturerCAL TEST ELECTRONICS
                                                                                                    Manufacturer Part NoCT2246B
                                                                                                    Newark Part No.85AK5721
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    CT2246B is a 2 pieces, round, sheathed jack panel mount wrench set. It is a banana jack panel mount wrench which provides a convenient solution for 4mm sheathed jacks on panel mounts. Crafted from durable stainless steel with a passivated finish, this wrench provides longevity and corrosion resistance. The upper tool securely holds the sheathed jack in place, while the lower tool engages the panel nut, allowing for swift and effortless tightening. When the tool is not in use, the two pieces can be threaded together for convenient storage.

                                                                                                    • Stainless steel banana jack panel mount wrench (2 pcs)
                                                                                                    • Convenient solution for 4mm sheathed jacks on panel mounts
                                                                                                    • Upper tool holds sheathed jack in place; lower tool engages the panel nut
                                                                                                    • When not in use, the two pieces can be threaded together for storage
                                                                                                    • Corrosion resistant and durable

                                                                                                    Contents

                                                                                                    Wrench set (2 Pcs - panel nut half, body holder half).

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.