• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Connectors & IC Test Clips
                                                                                                    4. Test Connector Kits
                                                                                                    Print Page

                                                                                                    TLK290

                                                                                                    Test Connector Kit, 3 Flexible socket probes and Large Alligator Clip

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE TLK290
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoTLK290
                                                                                                    Newark Part No.30M2832
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$140.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $140.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoTLK290
                                                                                                    Newark Part No.30M2832
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents3x Flexible Socket Probes & Large Alligator Clip
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The TLK290 is a flexible Socket Probe Set to be used on motor and 3-phase sockets. Probes have flexible test points that fit securely between 4 and 8mm sockets. For use with 4mm shrouded test leads, such as Fluke TL224.

                                                                                                    • Test probe set to be used on motor and three phase sockets
                                                                                                    • Probes have flexible test points that fits securely between 4 and 8 mm sockets
                                                                                                    • For use with 4 mm shrouded test leads, such as Fluke TL224
                                                                                                    • Safe contact e.g. in CEE 16 A und CEE 32 A plugs
                                                                                                    • Probe CAT II 1000V, 8A; Alligator CAT III 1000V, 16A
                                                                                                    • Set includes three Flexible Socket Probes and a Large Alligator Clip

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    3 Flexible socket probes and Large alligator clip.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    3x Flexible Socket Probes & Large Alligator Clip

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.