Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2532-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46F3784
Product RangePogo P2532 Series
Your Part Number
72 In Stock
13 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $49.130 |
| 10+ | $44.050 |
| 25+ | $40.510 |
| 50+ | $37.120 |
| 100+ | $34.650 |
| 250+ | $32.340 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$49.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoP2532-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.46F3784
Product RangePogo P2532 Series
Technical Datasheet
Connector TypeProbe
Centerline Spacing3.96mm
Connector Tip StyleRadius
Current Rating5A
Overall Length20.62mm
Spring Force Initial1oz
Spring Force Working Travel3oz
Product RangePogo P2532 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P2532-1 is a 20.62mm Pogo® Test Spring Probe with contacts. The probe with gold-plated hardened BeCu plunger, gold-plated brass body, gold-plated BeCu spring and gold-plated stainless steel ball. The Pylon Pogo® Contact advantage comes in two unique design features that enable our Pogo contacts to achieve the lowest, most consistent contact resistance available in the marketplace. The biasing ball construction of the Pogo plunger.
- 5A Current rating
- 0.139" Plunger travel
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Probe
Connector Tip Style
Radius
Overall Length
20.62mm
Spring Force Working Travel
3oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
3.96mm
Current Rating
5A
Spring Force Initial
1oz
Product Range
Pogo P2532 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate