Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoC-S-R
Newark Part No.46F3778
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $49.130 |
| 10+ | $44.050 |
| 25+ | $40.510 |
| 50+ | $37.120 |
| 100+ | $34.650 |
| 250+ | $32.340 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$49.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoC-S-R
Newark Part No.46F3778
Technical Datasheet
Connector TypeProbe
Centerline Spacing1.91mm
Connector Tip StyleRadius
Current Rating5A
Overall Length10.03mm
Spring Force Initial1oz
Spring Force Working Travel4oz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C-S-R is an epoxy mount Non-replaceable Probe with gold-plated stainless steel spring. It has Heat-treated gold-plated beryllium copper plunger, gold-plated brass barrel and gold-plated stainless steel ball.
- -55 to 150°C Operating temperature range
- <lt/>30mΩ Average DC resistance
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Probe
Connector Tip Style
Radius
Overall Length
10.03mm
Spring Force Working Travel
4oz
SVHC
No SVHC (17-Jan-2023)
Centerline Spacing
1.91mm
Current Rating
5A
Spring Force Initial
1oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate