Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No5360-2Copy
Newark Part No.87F029
Product RangeSMD Grabber Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 25+ | $7.670 |
| 50+ | $7.120 |
| 100+ | $6.960 |
| 200+ | $6.640 |
| 500+ | $6.400 |
Price for:Each
Minimum: 5
Multiple: 5
$39.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5360-2Copy
Newark Part No.87F029
Product RangeSMD Grabber Series
Technical Datasheet
IC Case StylesPLCC, SOJ, SOIC
No. of Contacts1Contacts
Pitch Spacing-
Product RangeSMD Grabber Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
5360-2 is SMD grabber® test clip is especially suited for testing surface mounted packages on centers as small as 0.025". Its circular design and small size have been developed for easy use and handling. Mates with Model #4772 or 4741 square pin receptacles.
- Operating voltage of 30VAC/60VDC, current rating of 0.5A
- Stainless steel selectively gold plated contact and glass filled nylon insulation in 1st end
- Square pin phosphor bronze gold plated in 2nd end
- Color is red
- Pincer-like contact grasps individual legs of SMD’s such as the SOIC, SOJ, PLCC, etc
- Maximum operating temperature of +216°F
Technical Specifications
IC Case Styles
PLCC, SOJ, SOIC
Pitch Spacing
-
SVHC
No SVHC (15-Jun-2015)
No. of Contacts
1Contacts
Product Range
SMD Grabber Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate