Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930176100
Newark Part No.25M7758
Product RangeBIL 20 Series
Your Part Number
746 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 25+ | $6.300 |
| 50+ | $5.660 |
| 100+ | $5.240 |
| 250+ | $4.810 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No930176100
Newark Part No.25M7758
Product RangeBIL 20 Series
Technical Datasheet
Product RangeBIL 20 Series
Current Rating32A
Voltage Rating60V
Contact PlatingTin Plated Contacts
Connector MountingScrew Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Product Overview
Socket with insulated head and ring for installation in equipment chassis and switchpanels with a wall thickness up to 2 mm. 4 mm diameter tin-plated brass socket, with solder Connection and M6 thread.
- 4 mm system
- Sockets
- M6 thread, solder connection
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 32 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Test & Measurement
Technical Specifications
Product Range
BIL 20 Series
Voltage Rating
60V
Connector Mounting
Screw Mount
Contact Material
Brass
Current Rating
32A
Contact Plating
Tin Plated Contacts
Connector Colour
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 930176100
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate