Product Information
Product Overview
Infrared images taken with the TiS20+ Thermal Imager provide 120 x 90 resolution, perfect in environments such as inspection of ventilation systems or identifying an uneven load on switchgear. If you are new to thermal imaging or if your camera is being used by a team with varying levels of thermal imaging experience, the TiS20+ offers easy-to-use fixed focus. See the problem and the location in one image with IR-Fusion™ technology, patented by the Fluke Corporation, which automatically captures a digital visible light image at the same time as an infrared image. The camera blends the two images together, pixel for pixel, in a single display. You can then view the image in full infrared, full visible light or at several degrees of blending in between. The location of an infrared target can be precisely identified even if the infrared contrast is low and there is very little structure in the infrared image. This product includes the TiS60+ Infrared Camera, AC power supply (including universal ac adapters), rugged lithium ion smart battery, USB cable, soft transport bag, adjustable hand strap. Also available via free download are the Fluke Connect desktop software and user manual.
- 120 x 90 resolution for the clarity and image detail you need
- Automatically sort images with Fluke Connect Asset Tagging
- Built in WiFi
- 50° (H) x 38° (W) field of view
- Frame Rate: 9Hz
- 3.5 inch LCD screen so you can recognize issues in the field
- Easy to use fixed focus, just point and shoot
- Measure up to 302 °C
- One-handed image capture, review and save capability
- Enclosure rating: IP54 (protected against dust, limited ingress, water spray from all directions)
- Five hour battery life per battery pack (without WiFi)
- Full charge time: 2.5 hours max.
Applications
Facility Maintenance, HVAC, Test & Measurement
Contents
This product includes the TiS60+ Infrared Camera, AC power supply (including universal ac adapters), rugged lithium ion smart battery, USB cable, soft transport bag, adjustable hand strap. Also available via free download are the Fluke Connect desktop software and user manual.
Technical Specifications
-20°C
120 x 90
50° x 38°
9Hz
-
150°C
0.06K
20"
2 Years
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate