Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA15Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27K7535
Also Known AsGTIN UPC EAN: 793950411155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $329.000 |
Price for:Each
Minimum: 1
Multiple: 1
$329.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEA15Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.27K7535
Also Known AsGTIN UPC EAN: 793950411155
Technical Datasheet
Temperature Measuring Range-150°C to +1300°C
Measurement Rate-
Altitude-
External Height152mm
External Width72mm
Operating Temperature Min-
Operating Temperature Max-
External Depth37mm
Product Range-
SVHCTo Be Advised
Product Overview
EasyView™ Dual Input Thermometers
- Compact and rugged design
- features large backlit display
- Displays [T1 plus T2] or [T1-T2 plus T1] or [T1-T2 plus T2]
- Selectable units of °F, °C, K (Kelvin)
- Wide temperature range with 0.1°/1° resolution
- Timer function displays elapsed time plus the time when MIN and MAX readings are taken
- Data Hold function freezes reading on display
- Auto Power off to save battery life
- Low battery and overrange indication
- Records Max/Min readings for later recall
Applications
Test & Measurement
Contents
Complete with built-in stand, protective holster, two Type K bead wire temperature probes (-22 to 572°F/-30 to 300°C), and 6 AAA batteries
Technical Specifications
Temperature Measuring Range
-150°C to +1300°C
Altitude
-
External Width
72mm
Operating Temperature Max
-
Product Range
-
Measurement Rate
-
External Height
152mm
Operating Temperature Min
-
External Depth
37mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate