Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-7715Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01N4896
Also Known AsGTIN UPC EAN: 640522694853
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $122.510 |
Price for:Each
Minimum: 1
Multiple: 1
$122.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-7715Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01N4896
Also Known AsGTIN UPC EAN: 640522694853
Technical Datasheet
Temperature Measuring Range0°C to +1767°C
External Height175mm
External Width85mm
External Depth30mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 72-7715
2 Products Found
Product Overview
Compact handheld thermometer is ideal for a variety of industrial, residential, HVAC and equipment testing applications. It accepts a wide variety of industry standard thermocouple probes and features internal data logging of up to 100 records. Dual inputs allow simultaneous measurement of two separate zones with independent readout or differential (T1-T2) display
- Simultaneous display of temperature in two separate zones
- Selectable differential mode shows zone1 – zone2 temperature
- User definable HI/LO alarms
- User self calibration
- °C/°F/K measurement
- Backlit four digit display
- Data hold
- MAX/MIN/AVG display
- Sleep mode
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
Battery, USB Interface Cable, PC Software CD, Type K Temperature Probe
Technical Specifications
Temperature Measuring Range
0°C to +1767°C
External Width
85mm
Product Range
-
External Height
175mm
External Depth
30mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate