Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHHC210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AM9172
Product RangeHHC200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.800 |
Price for:Each
Minimum: 1
Multiple: 1
$183.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHC210Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AM9172
Product RangeHHC200 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height0.97"
External Width2"
External Depth5.23"
Product RangeHHC200 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Infrared thermometer
- Laser sighting
- Field of view 6:1
- Adjustable emissivity 0.1 to 1.00
- Display IR temperature, ambient temperature and IR-ambient differential temperature
- Functions: hold/min/max/max-min/avg
- Auto power-off (10 minutes)
- Backlight with auto-off (15 seconds)
- °C or °F units
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
2"
Product Range
HHC200 Series
External Height
0.97"
External Depth
5.23"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate