Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoTA298Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68Y0133
Your Part Number
411 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.210 |
| 5+ | $8.680 |
| 10+ | $8.240 |
| 25+ | $7.610 |
| 50+ | $7.040 |
| 100+ | $6.500 |
| 250+ | $5.930 |
Price for:Each
Minimum: 1
Multiple: 1
$9.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTA298Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68Y0133
Technical Datasheet
Temperature Measuring Range0°C to +50°C
External Height150mm
External Width88mm
External Depth25mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A simple thermometer with a clock is an essential device for every room, shop, store, or garage. This affordable version features a large LCD display that can easily be read across the room. Temperature (Indoor and outdoor), time, and humidity can be viewed at a glance.
- A large LCD displays the current temperature and humidity at a glance
- 12/24 hour clock also displays current time
- Built-in alarm clock
- Selectable °C/°F
- Max/Min memory
- 2 ½” x 3 ½” LCD screen can be seen across the room a wired outdoor temperature probe with a 5' cable (does not measure humidity)
- Temperature range: Indoor 14°~122°F; Outdoor -58°~158°F
- Humidity range: 10% ~ 90% RH
- Integrated desk stand and wall-mounting hole
- Powered by one AAA battery (not included)
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Temperature Measuring Range
0°C to +50°C
External Width
88mm
Product Range
-
External Height
150mm
External Depth
25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate