2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermometers
                                                                                                    Print Page

                                                                                                    TA288

                                                                                                    Digital Probe Thermometer, -50°C to +300°C

                                                                                                    TENMA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TENMA TA288
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part NoTA288
                                                                                                    Newark Part No.68Y0139
                                                                                                    Product RangeDigital Thermometers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    339 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.710
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.71
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TENMA
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part NoTA288
                                                                                                    Newark Part No.68Y0139
                                                                                                    Product RangeDigital Thermometers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-50°C to +300°C
                                                                                                    External Height153mm
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Product RangeDigital Thermometers
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    A multi-purpose thermometer for your laboratory, workbench or office. Simple to use and provides a clear digital readout in °C or °F. a sharp and sensitive metal probe, and a protective plastic sheath

                                                                                                    • Temperature range : -50°C~300°C (-58°F~572°F)
                                                                                                    • 6” metal probe
                                                                                                    • Horizontal display (perpendicular to probe) for easy viewing
                                                                                                    • Requires AG13 battery (not included)
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Test & Measurement, Temperature

                                                                                                    Notes

                                                                                                    Requires AG13 battery (not included)

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -50°C to +300°C

                                                                                                    External Width

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Digital Thermometers

                                                                                                    External Height

                                                                                                    153mm

                                                                                                    External Depth

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product