Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHHC201Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.84AC6140
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $173.690 |
Price for:Each
Minimum: 1
Multiple: 1
$173.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHC201Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.84AC6140
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height132.9mm
External Width50.9mm
External Depth24.7mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHC201 is a dual input thermocouple thermometer with 0.1% accuracy, auto ranging 0.1 degree or 1 degree resolution, and provided with 2 type K thermocouples. Its measurement range is -76 to 2500°F or -100 to 1372°C.
- Fast temperature response
- Display T1, T2 or T1-D2 differential
- Functions: hold/min/max/max-min/AVG/REL
- Auto power-off (10 minutes)
- Backlight with auto-off (15 seconds)
Contents
Dual input thermocouple thermometer, Slip on protective cover.
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
50.9mm
Product Range
-
External Height
132.9mm
External Depth
24.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate