2000°C Thermal Imaging Cameras:
12 Products FoundFind a huge range of 2000°C Thermal Imaging Cameras at Newark Electronics. We stock a wide range of Thermal Imaging Cameras, such as 1500°C, 650°C, 400°C & 550°C Thermal Imaging Cameras from the worlds top manufacturers including: Flir
View
Buyer
Engineer
Manufacturer
Temperature Min
Temperature Max
IR Resolution
Thermal Sensitivity (NETD)
Field of View (H X V)
IR Focus Distance Min
Image Capture Frequency
Manufacturer Warranty
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $56,990.000 | -40°C | 2000°C | 1024 x 768 | 0.02°C | 28° x 21° | 40cm | 30Hz | - | - | ||||||
31AJ9809 | Each | 1+ $36,690.000 | -40°C | 2000°C | 640 x 480 | 0.03K | - | 150mm | 30Hz | - | T800 Series | |||||
31AJ9805 | Each | 1+ $36,690.000 | -40°C | 2000°C | 640 x 480 | - | - | 150mm | 30Hz | - | T800 Series | |||||
31AJ9810 | Each | 1+ $38,690.000 | -40°C | 2000°C | 640 x 480 | 0.03K | - | 150mm | 30Hz | - | T800 Series | |||||
31AJ9806 | Each | 1+ $38,690.000 | -40°C | 2000°C | 640 x 480 | - | - | 150mm | 30Hz | - | T800 Series | |||||
31AJ9807 | Each | 1+ $40,590.000 | -40°C | 2000°C | 640 x 480 | - | - | 150mm | 30Hz | - | T800 Series | |||||
31AJ9804 | Each | 1+ $36,690.000 | -40°C | 2000°C | 640 x 480 | - | - | 1m | 30Hz | - | T800 Series | |||||
31AJ9808 | Each | 1+ $38,690.000 | -40°C | 2000°C | 640 x 480 | - | - | 150mm | 30Hz | - | T800 Series | |||||
05AC3408 | Each | 1+ $56,290.000 | -40°C | 2000°C | 1024 x 768 | 0.02°C | 45° x 34° | 130cm | 30Hz | 1 Year | T1K Series | |||||
05AC3407 | Each | 1+ $56,290.000 | -40°C | 2000°C | 1024 x 768 | 0.02°C | 28° x 21° | 130cm | 30Hz | 1 Year | T1K Series | |||||
34AK3329 | Each | 1+ $39,090.000 | -20°C | 2000°C | 640 x 480 | 0.03K | 14° x 24° | 0.05mm | 30Hz | - | FLIR T800 Series | |||||
85AK5326 | Each | 1+ $40,090.000 | -20°C | 2000°C | 640 x 480 | - | 80° x 63° | 3.9" | 30Hz | - | FLIR T800 Series | |||||