Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoFLIR ONE PRO LT IOSCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.82AC9755
Also Known As696542064787
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $349.990 |
Price for:Each
Minimum: 1
Multiple: 1
$349.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoFLIR ONE PRO LT IOSCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.82AC9755
Also Known As696542064787
Technical Datasheet
Temperature Min0°C
Temperature Max35°C
IR Resolution80 x 60
Thermal Sensitivity (NETD)-
Field of View (H X V)50° x 43°
IR Focus Distance Min150mm
Image Capture Frequency8.7Hz
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
FLIR ONE Pro LT has the power to find hidden problems faster than ever. With the enhanced resolution of FLIR VividIR™ processing, added perspective of FLIR MSX®, and the convenience of the OneFit™ adjustable connector, FLIR ONE Pro LT works as hard as you do. Whether you're a professional or just focused on DIY projects, the FLIR ONE Pro LT has the powerful features you need at an affordable price.
- FLIR ONE Pro LT pro-grade thermal camera for ioS smartphones
- Unique image processing technique generates images with up to 4x as many pixels
- Enhances native IR resolution to output crisply detailed thermal images that are easy to interpret
- Combined with MSX® which enhances thermal images with visual details
- Record crisp 4,800 pixel IR images at a thermal sensitivity of 100 mK
- Measure temperatures up to 120°C
- Set multiple temperature spot meters and regions of interest for concurrent measurements
Technical Specifications
Temperature Min
0°C
IR Resolution
80 x 60
Field of View (H X V)
50° x 43°
Image Capture Frequency
8.7Hz
Product Range
-
Temperature Max
35°C
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
150mm
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate