• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Temperature Testing Kits
                                                                                                    Print Page

                                                                                                    IFLOW-200

                                                                                                    Temperature Test Kit, Cold Plate of Thermal and Hydraulic Characterization System

                                                                                                    ADVANCED THERMAL SOLUTIONS
                                                                                                    ADVANCED THERMAL SOLUTIONS IFLOW-200
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerADVANCED THERMAL SOLUTIONS
                                                                                                    Manufacturer Part NoIFLOW-200
                                                                                                    Newark Part No.47AM1021
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$49,794.000
                                                                                                    3+$47,903.090
                                                                                                    5+$46,957.640
                                                                                                    10+$46,012.180
                                                                                                    25+$44,436.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $49,794.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANCED THERMAL SOLUTIONS
                                                                                                    ManufacturerADVANCED THERMAL SOLUTIONS
                                                                                                    Manufacturer Part NoIFLOW-200
                                                                                                    Newark Part No.47AM1021
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsCold Plate of Thermal and Hydraulic Characterization System
                                                                                                    Air Velocity Range4.5LPM
                                                                                                    Beaufort Force-
                                                                                                    Product Range-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Relative Humidity Range-
                                                                                                    External Height120mm
                                                                                                    External Width425mm
                                                                                                    External Depth365mm
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    IFLOW-200 is a system that measures a cold plate’s inlet/outlet fluid temperature, surface temperature, coolant volumetric flow rate, and pressure drop by providing different flow rates to the cold plate. It measures coolant temperature from 0–70°C with ±1°C accuracy using K-type thermocouples, with distilled water as the reference coolant, and measures cold plate differential pressure up to 103,000Pa (15psi) with ±1% full-scale accuracy. It features separate control and hydraulics units with USB connectivity and includes the user-friendly coolingVIEW™ software, which automates testing by setting required parameters. Additionally, coolingVIEW™ calculates thermal resistance and pressure drop of cold plate as a function of flow rate for selected liquids beyond distilled water. It is used for evaluating and troubleshooting different cold plate models, simulating various applications and operating conditions, optimizing coolant flow and thermal performance, and testing alternative liquids.

                                                                                                    • Surface temperature range from 0 to 200°C
                                                                                                    • Maximum volumetric flow rate of 4.5liter/min
                                                                                                    • Overall dimension is (D x W x H) 365mm (14.37inch) x 425mm (16.73inch) x 120mm (4.72inch)

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Cold Plate of Thermal and Hydraulic Characterization System

                                                                                                    Beaufort Force

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Relative Humidity Range

                                                                                                    -

                                                                                                    External Width

                                                                                                    425mm

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Air Velocity Range

                                                                                                    4.5LPM

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    External Height

                                                                                                    120mm

                                                                                                    External Depth

                                                                                                    365mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.