| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | IFLOW-200Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 47AM1021 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $39,393.990 |
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | IFLOW-200Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 47AM1021 |
| Technical Datasheet | |
| Kit Contents | Cold Plate of Thermal and Hydraulic Characterization System |
| Air Velocity Range | 4.5LPM |
| Beaufort Force | - |
| Product Range | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Relative Humidity Range | - |
| External Height | 120mm |
| External Width | 425mm |
| External Depth | 365mm |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
IFLOW-200 is a system that measures a cold plate’s inlet/outlet fluid temperature, surface temperature, coolant volumetric flow rate, and pressure drop by providing different flow rates to the cold plate. It measures coolant temperature from 0–70°C with ±1°C accuracy using K-type thermocouples, with distilled water as the reference coolant, and measures cold plate differential pressure up to 103,000Pa (15psi) with ±1% full-scale accuracy. It features separate control and hydraulics units with USB connectivity and includes the user-friendly coolingVIEW™ software, which automates testing by setting required parameters. Additionally, coolingVIEW™ calculates thermal resistance and pressure drop of cold plate as a function of flow rate for selected liquids beyond distilled water. It is used for evaluating and troubleshooting different cold plate models, simulating various applications and operating conditions, optimizing coolant flow and thermal performance, and testing alternative liquids.
- Surface temperature range from 0 to 200°C
- Maximum volumetric flow rate of 4.5liter/min
- Overall dimension is (D x W x H) 365mm (14.37inch) x 425mm (16.73inch) x 120mm (4.72inch)
Technical Specifications
| Kit Contents | Cold Plate of Thermal and Hydraulic Characterization System |
|---|---|
| Beaufort Force | - |
| Operating Temperature Min | 0°C |
| Relative Humidity Range | - |
| External Width | 425mm |
| SVHC | No SVHC (12-Jan-2017) |
| Air Velocity Range | 4.5LPM |
|---|---|
| Product Range | - |
| Operating Temperature Max | 70°C |
| External Height | 120mm |
| External Depth | 365mm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
