2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    ETHERMVIEW

                                                                                                    Liquid Crystal Thermography System, +/- 0.1° C Temperature, 1 Micron Spatial

                                                                                                    ADVANCED THERMAL SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANCED THERMAL SOLUTIONS ETHERMVIEW
                                                                                                    ManufacturerADVANCED THERMAL SOLUTIONS
                                                                                                    Manufacturer Part NoETHERMVIEW
                                                                                                    Newark Part No.47AM1018
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$37,537.390
                                                                                                    3+$36,111.920
                                                                                                    5+$35,399.190
                                                                                                    10+$34,686.450
                                                                                                    25+$33,498.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $37,537.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADVANCED THERMAL SOLUTIONS
                                                                                                    ManufacturerADVANCED THERMAL SOLUTIONS
                                                                                                    Manufacturer Part NoETHERMVIEW
                                                                                                    Newark Part No.47AM1018
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min-
                                                                                                    Temperature Max-
                                                                                                    IR Resolution-
                                                                                                    Thermal Sensitivity (NETD)-
                                                                                                    Field of View (H X V)-
                                                                                                    IR Focus Distance Min-
                                                                                                    Image Capture Frequency-
                                                                                                    Manufacturer Warranty-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    ETHERMVIEW is a high resolution liquid crystal thermographic analysis tool. It is a liquid crystal thermography system for cost effective temperature measurement of electronic circuit boards, micro circuits, hybrid components and integrated circuits.

                                                                                                    • High performance, solid-state, color camera with macroscopic optic
                                                                                                    • Stable, flicker-free white light source
                                                                                                    • IEEE Firewire
                                                                                                    • Thermochromic Liquid Crystal (TLC) materials supplied in an easy to use kit (TLC-100)
                                                                                                    • ethermVIEW™ image processing software system, thermSOFT™
                                                                                                    • Transformer supplied for international units
                                                                                                    • Four calibrations will be performed at ATS free-of-charge for the first year
                                                                                                    • 8X—30X magnification with 0.013mm resolution
                                                                                                    • 115V (Transformer can be supplied) power
                                                                                                    • Dimension is (L X W X H) 10 x 10 x 24"

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    -

                                                                                                    IR Resolution

                                                                                                    -

                                                                                                    Field of View (H X V)

                                                                                                    -

                                                                                                    Image Capture Frequency

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Temperature Max

                                                                                                    -

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    -

                                                                                                    IR Focus Distance Min

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product