Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoETHERMVIEWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM1018
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $30,854.330 |
Price for:Each
Minimum: 1
Multiple: 1
$30,854.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoETHERMVIEWCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM1018
Technical Datasheet
Temperature Min-
Temperature Max-
IR Resolution-
Thermal Sensitivity (NETD)-
Field of View (H X V)-
IR Focus Distance Min-
Image Capture Frequency-
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
ETHERMVIEW is a high resolution liquid crystal thermographic analysis tool. It is a liquid crystal thermography system for cost effective temperature measurement of electronic circuit boards, micro circuits, hybrid components and integrated circuits.
- High performance, solid-state, color camera with macroscopic optic
- Stable, flicker-free white light source
- IEEE Firewire
- Thermochromic Liquid Crystal (TLC) materials supplied in an easy to use kit (TLC-100)
- ethermVIEW™ image processing software system, thermSOFT™
- Transformer supplied for international units
- Four calibrations will be performed at ATS free-of-charge for the first year
- 8X—30X magnification with 0.013mm resolution
- 115V (Transformer can be supplied) power
- Dimension is (L X W X H) 10 x 10 x 24"
Technical Specifications
Temperature Min
-
IR Resolution
-
Field of View (H X V)
-
Image Capture Frequency
-
Product Range
-
Temperature Max
-
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
-
Manufacturer Warranty
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
