2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. IR Thermometers
                                                                                                    Print Page

                                                                                                    FLUKE 568

                                                                                                    IR / Infrared Thermometer, -40°C to +800°C, 1 %, 0 °C, 50 °C, Fluke 560 Series

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE 568
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE 568
                                                                                                    Newark Part No.64M6509
                                                                                                    Product RangeFluke 560 Series
                                                                                                    Also Known As095969400374
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$609.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $609.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE 568
                                                                                                    Newark Part No.64M6509
                                                                                                    Product RangeFluke 560 Series
                                                                                                    Also Known As095969400374
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-40°C to +800°C
                                                                                                    Accuracy %1%
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product RangeFluke 560 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    FLUKE 568 is a combination of a contact and non-contact thermometer in one compact tool. It provides a larger temperature range and features controlled through an intuitive graphical display and menu. It comes with a simple, three-button on-screen menu interface (in 7 languages), which is quick to use and makes even complex measurements easy. With just a few pushes of a button, users can adjust emissivity, record data, or turn on and off alarms. The 50:1 distance-to-spot ratio allows users to measure smaller objects from further away. Additionally, users can count on this tool to stand up to tough industrial, electrical, HVAC, and mechanical environments to help you work more efficiently in more applications. It allows you to confidently measure a wide variety of surfaces with adjustable emissivity and a built-in materials table.

                                                                                                    • Rugged and ergonomic design Distance-to-spot ratio of 50:1
                                                                                                    • Works with most K-type thermocouples
                                                                                                    • Allows easy access to advanced features with soft-key buttons and graphical display
                                                                                                    • Captures up to 99 points of data for quick downloading to a PC through the USB connection
                                                                                                    • FlukeView® Forms software for easy trending and data analysis
                                                                                                    • Can be powered from your laptop via the USB to extend battery life
                                                                                                    • Quickly identifies problems with MIN, MAX, AVG, and DIF functions
                                                                                                    • Easily adapts to lighting conditions with a two-level backlight
                                                                                                    • Provides 1% measurement accuracy
                                                                                                    • Instantly alerts to measurements outside of set limits with audible and visual alarms

                                                                                                    Contents

                                                                                                    Thermometer, FlukeView® forms software, USB cable, K-Type thermocouple bead probe, Carrying case, Quick start guide, Users manual, Two-year warranty.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -40°C to +800°C

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Fluke 560 Series

                                                                                                    Accuracy %

                                                                                                    1%

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for FLUKE 568

                                                                                                    6 Products Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product