Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,016.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,016.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS768-LSCopy
Newark Part No.32AH7841
Technical Datasheet
Temperature Measuring Range100°C to +1800°C
Accuracy %2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Dual non-contact laser infrared thermometer
- Wide measurement range infrared up to 1800°C(3272°F)
- Dual laser points for the target spot size
- Narrow FOV, distance to spot ratio of 75:1
- High/low temperature alarm
- Max/min/avg/diff/lock modes
- Memory mode records and displays the specific temperature with emissivity
- USB function
- Mini thermocouple socket for contact measurements Up to 1400°C (2552ºF)
- Type K T/C input, °C/°F switch mode
Contents
Infrared thermometer, CD, USB cable, 1 Type K thermocouple, 2 “AAA” batteries, Magnetic stand, Operator's manual.
Technical Specifications
Temperature Measuring Range
100°C to +1800°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
2%
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate