Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVIR50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61T6084
Also Known AsGTIN UPC EAN: 793950430507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $699.000 |
Price for:Each
Minimum: 1
Multiple: 1
$699.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVIR50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.61T6084
Also Known AsGTIN UPC EAN: 793950430507
Technical Datasheet
Temperature Measuring Range-50°C to +2200°C
Accuracy %1%
Operating Temperature Min-50°C
Operating Temperature Max1370°C
Product Range-
SVHCTo Be Advised
Product Overview
The VIR50 is a dual laser IR Video Thermometer features a 2.2-inch colour TFT LCD display and built-in VGA (640 x 480) camera. It includes a MicroSD card for capturing images (JPEG) and video (3GP) for viewing on your PC. Dual lasers indicate the ideal measuring distance (approximately 50-inch) where the two laser points converge to a 1-inch target spot. It has adjustable high/low set points with audible alarm alerts, when temperature exceeds the programmed set points.
- Fast 150ms response time, colour LED bar graph for viewing trends
- Type K thermocouple input and USB interface
- Air temperature and relative humidity measurement
- Adjustable emissivity increases measurement accuracy for different surfaces
- MAX/MIN/AVG/DIF functions
- Auto power-OFF
Applications
Test & Measurement, Industrial, Imaging, Video & Vision
Contents
Thermometer, MicroSD card, General purpose type-K bead wire probe, USB cable, 3.7V Rechargeable battery and Carrying case.
Technical Specifications
Temperature Measuring Range
-50°C to +2200°C
Operating Temperature Min
-50°C
Product Range
-
Accuracy %
1%
Operating Temperature Max
1370°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate