| Quantity | Price |
|---|---|
| 1+ | $2,576.990 |
Product Information
Product Overview
The FLUKE-568 EX/ETL is an Intrinsically Safe Infrared Thermometer can use in Class I Div 1 and Div 2 or Zone 1 and 2 hazardous environments anywhere in the world. Whether work in petroleum, chemical, oil and gas or pharmaceutical environments, the new 568 Ex allows to carry the most trusted name in test tools into most Ex rated areas all around the globe. With a straight-forward user interface and soft key menus, the Fluke 568 Ex makes even complex measurements easy. Quickly navigate and adjust emissivity, save data or turn ON and OFF alarms with just a few pushes of a button. All in a single intrinsically safe tool certified by major rating bodies from around the world.
- Meets safe certifications in Class I Div 1 and Div 2 or Zone 1 and 2 hazardous environments
- Conductive case for carrying the IR thermometer safely into hazardous area
- Easily access advanced features with the soft-key buttons and graphical display
- Compatible with mini-connector K-type thermocouple (KTC) probe
- Confidently measure a wide variety of surfaces with the adjustable emissivity feature
- Capture up to 99 points of data
- Confidently troubleshoot equipment with ±1% measurement accuracy
- Versatile interface with five languages from which to choose
- High and low temperature alarm
- Data storage and review (99 data sets)
Applications
Test & Measurement, Maintenance & Repair, Mining, Oil & Gas
Contents
K-type thermocouple bead probe, Conductive IS hard carrying case and User's manual.
Technical Specifications
-40°C to +800°C
0°C
Fluke 560 Series
1%
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate