Product Information
Product Overview
Fluke 67 MAX clinical infrared thermometer is a handheld non-contact thermometer optimized for measuring human temperature. It is accurate with in +/- 0.5 °F over a measurement range of 71.6°F to 109°F (+/- 0.3°C accuracy within range from 22 to 43°C). It has a built-in body mode which adds an offset to account for the difference between surface skin temperature and core body temperature. The SCAN functionality allows the user to scan the forehead for the highest temperature to improve measurement repeatability when compared to a single spot temperature measurement. This permits convenient forehead scans within seconds. The Fluke 67 MAX also has a fixed emissivity setting of 0.98 which is widely accepted as the most accurate setting for measuring human skin temperature. It has been tested to IEC standard 60601-1-2 for electromagnetic compatibility. The Fluke 67 MAX, with its small size and versatile features, is extremely easy to use. Plus, it’s rugged enough to take a 2-meter drop.
- Adjustable alarm visually alerts the user when the temperature exceeds a programmed limit
- Withstands a 6.5 foot (2 meter) drop
- Powered by a single, standard AA battery
- Comes with a three-year warranty
- Offers small, lightweight form factor to slip in a coat pocket
- Non-contact thermal scanner device for measurement of human body temperature
- Display resolution of 0.1°F (0.1°C)
- 100 hours battery life
- IEC 60601-1: pollution degree 2, ASTM E1965: 22 to 40.0°C, IEC 80601-2-56: 34.0 °C to 43.0°C
Contents
Non-contact infrared thermometer, Manual, One AA battery, Registration card, Statement of calibration.
Technical Specifications
+22°C to +43°C
15°C
-
0.3°C
40°C
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate